Filter Your Search
1 - 2 of 2 results
|
CWA2410-10
Crydom Inc
|
$23.4184 | Yes | Yes | Transferred | 10 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
CWA2410-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 10 mA | NO | PANEL MOUNT | 4 kV | 90 V | 6 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | AC/DC | SCR OUTPUT OPTOCOUPLER | SCR | e3 | 80 °C | -20 °C | 1 | Tin (Sn) | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 |