Filter Your Search
1 - 10 of 13 results
|
CW4K-31BE20
IDEC Corporation
|
$71.7766 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||
|
CW4K-31BE20-6H
IDEC Corporation
|
$85.4795 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||
|
CW4K-31BE20N1-6H
IDEC Corporation
|
$85.4795 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||
|
CW4K-31BE20N1-2H
IDEC Corporation
|
$85.4795 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||
|
CW4K-31BE20-2H
IDEC Corporation
|
$85.4795 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||
|
CW4K-31BE20N1-4H
IDEC Corporation
|
$85.4795 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||
|
CW4K-31BE20-3H
IDEC Corporation
|
$85.4795 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||
|
CW4K-31BE20-5H
IDEC Corporation
|
$85.4795 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||
|
CW4K-31BE20-1H
IDEC Corporation
|
$85.4795 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||
|
CW4K-31BE20N1-5H
IDEC Corporation
|
Check for Price | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant |