Filter Your Search
1 - 1 of 1 results
|
CW1L-M1E01Q2R
IDEC Corporation
|
$47.6026 | Yes | Active | 8 A | 6 V | 2000000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND FLUSH TYPE | APPROVALS: CCC; CE; CUL; UL | 10A@6VAC | 8A@6VDC | 10 A | 6 V | 100 MΩ | -25 °C | 55 °C | PANEL MOUNT | 3.5 mm | SILVER | SILVER | RED LED | BULK | IP65; IP66; IP67 | NO | SCREW | 0.098 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant |