Filter Your Search
1 - 1 of 1 results
|
CW1K-21BE01-2H
IDEC Corporation
|
$73.0876 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 50 mΩ | 1 | 2 | SPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 90 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant |