Filter Your Search
1 - 2 of 2 results
|
CW1/2R6000JE70
Vishay Dale
|
Check for Price | Yes | Yes | Active | 600 mΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 547.7 mV | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
CW1/2R6000JE70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 600 mΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 547.7 mV | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant |