Parametric results for: CW1/255R00JE12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cw1255r00je12
Select parts from the table below to compare.
Compare
Compare
CW1/255R00JE12
Vishay Dale
Check for Price Yes Yes Active 55 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 5.244 V e3 250 °C -65 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80
CW1/255R00JE12
Vishay Intertechnologies
Check for Price Yes Active 55 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 5.244 V e3 250 °C -65 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXAIL LEADED, ROHS COMPLIANT compliant