Filter Your Search
1 - 2 of 2 results
|
CW02BR7100JS70
Vishay Intertechnologies
|
Check for Price | No | Active | 710 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.4595 V | e0 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED | compliant | |||||
|
CW02BR7100JS70
Vishay Dale
|
Check for Price | No | No | Active | 710 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.4595 V | e0 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |