Filter Your Search
1 - 5 of 5 results
|
CW02B1K800JE70
Vishay Intertechnologies
|
$0.8650 | Yes | Active | 1.8 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 73.485 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
CW02B1K800JE7013
Vishay Intertechnologies
|
$2.0950 | Yes | Active | 1.8 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 84.853 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
CW02B1K800JE7013
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 84.853 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CW02B1K800JE70
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 73.485 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 | ||
|
CW02B1K800JE70HS
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown |