Parametric results for: CW02B150R0JE12 under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: cw02b150r0je12
Select parts from the table below to compare.
Compare
Compare
CW02B150R0JE12
Vishay Intertechnologies
$1.3261 Yes Active 150 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 21.213 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 38.1 mm 4.78 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
CW02B150R0JE1213
Vishay Intertechnologies
$4.2150 Yes Active 150 Ω 5 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 24.495 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 813 µm 38.1 mm 4.78 mm 12.7 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CW02B150R0JE1213
Vishay Dale
Check for Price Yes Yes Active 150 Ω 5 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 24.495 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 813 µm 38.1 mm 4.78 mm 12.7 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
CW02B150R0JE12
Vishay Dale
Check for Price Yes Yes Active 150 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 21.213 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 38.1 mm 4.78 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
CW02B150R0JE12HS
Vishay Dale
Check for Price Yes Yes Active unknown