Filter Your Search
1 - 2 of 2 results
|
CW010330R0JE733
Vishay Intertechnologies
|
$2.1598 | Yes | Active | 330 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.446 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CW010330R0JE733
Vishay Dale
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 57.446 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |