Filter Your Search
1 - 2 of 2 results
|
CW01030K10KE123
Vishay Dale
|
$1.6442 | Yes | Yes | Active | 30.1 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 548.6347 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
CW01030K10KE123
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30.1 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 548.6347 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant |