Filter Your Search
1 - 2 of 2 results
|
CW00714R10KE12
Vishay Intertechnologies
|
$2.0237 | Yes | Active | 14.1 Ω | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 9.9348 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.94 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||
|
CW00714R10KE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 14.1 Ω | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 9.9348 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.94 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |