Parametric results for: CW005R2500KE73 under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: cw005r2500ke73
Select parts from the table below to compare.
Compare
Compare
CW005R2500KE732
Vishay Intertechnologies
$2.4670 Yes Active 250 mΩ 10 % 4 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 6.35 mm 22.22 mm VISHAY INTERTECHNOLOGY INC AXAIL LEADED, ROHS COMPLIANT compliant
CW005R2500KE732
Vishay Dale
Check for Price Yes Yes Active 250 mΩ 10 % 4 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 6.35 mm 22.22 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80
CW005R2500KE73
Vishay Dale
Check for Price Yes Yes Active 250 mΩ 10 % 5 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.118 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1.02 mm 7.92 mm 22.22 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80
CW005R2500KE733
Vishay Dale
Check for Price Yes Yes Active 250 mΩ 10 % 5 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.118 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 7.92 mm 22.22 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80
CW005R2500KE73
Vishay Intertechnologies
Check for Price Yes Active 250 mΩ 10 % 5 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.118 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1.02 mm 7.92 mm 22.22 mm VISHAY INTERTECHNOLOGY INC AXAIL LEADED, ROHS COMPLIANT compliant
CW005R2500KE733
Vishay Intertechnologies
Check for Price Yes Active 250 mΩ 10 % 5 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.118 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 7.92 mm 22.22 mm VISHAY INTERTECHNOLOGY INC AXAIL LEADED, ROHS COMPLIANT compliant