Parametric results for: CW005R1200JE122 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cw005r1200je122
Select parts from the table below to compare.
Compare
Compare
CW005R1200JE122
Vishay Intertechnologies
$3.0225 Yes Active 120 mΩ 5 % 4 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 693 mV e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 813 µm 38.1 mm 6.35 mm 22.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CW005R1200JE122
Vishay Dale
Check for Price Yes Yes Active 120 mΩ 5 % 4 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 693 mV e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 813 µm 38.1 mm 6.35 mm 22.22 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80