Parametric results for: CW00575R00JE732 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cw00575r00je732
Select parts from the table below to compare.
Compare
Compare
CW00575R00JE732
Vishay Intertechnologies
$2.2448 Yes Active 75 Ω 5 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 17.321 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 38.1 mm 6.35 mm 22.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CW00575R00JE732
Vishay Dale
Check for Price Yes Yes Active 75 Ω 5 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 17.321 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 38.1 mm 6.35 mm 22.22 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80