Filter Your Search
1 - 2 of 2 results
|
CW0051R500KE732
Vishay Intertechnologies
|
$2.2448 | Yes | Active | 1.5 Ω | 10 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.449 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CW0051R500KE732
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1.5 Ω | 10 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.449 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |