Filter Your Search
1 - 2 of 2 results
|
CW001R7500KE12
Vishay Intertechnologies
|
$1.4359 | Yes | Active | 750 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 866 mV | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||
|
CW001R7500KE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 750 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 866 mV | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |