Parametric results for: CW00116R00JE70 under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cw00116r00je70
Select parts from the table below to compare.
Compare
Compare
CW00116R00JE70
Vishay Intertechnologies
$0.7830 Yes Active 16 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 4 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CW00116R00JE70HS
Vishay Intertechnologies
Check for Price Yes Active 16 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 4 V e3 250 °C -65 °C Tubular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown
CW00116R00JE70
Vishay Dale
Check for Price Yes Yes Active 16 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 4 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
CW00116R00JE70HS
Vishay Dale
Check for Price Yes Yes Active unknown