Parametric results for: CW00110R00JS73 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cw00110r00js73
Select parts from the table below to compare.
Compare
Compare
CW00110R00JS73
Vishay Intertechnologies
Check for Price Buy No Active 10 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 3.162 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CW00110R00JS73
Vishay Dale
Check for Price Buy No No Active 10 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 3.162 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80