Filter Your Search
1 - 10 of 35 results
|
CVP11-015
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 2.5 kV | 2.15 mH | POWER | 190 V | 90 V | 2 | 2 | 5 VA | EN, UL | THROUGH HOLE MOUNTED | NO | 17.78 mm | 18.03 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 | ||||||
|
CVP11-023
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 4 kV | 3.25 mH | POWER | 400 V | 120 V | 2 | 6 VA | EN, UL | THROUGH HOLE MOUNTED | NO | 17.78 mm | 18.03 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 | |||||||
|
CVP11-050
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 4 kV | 12 V | 500 mA | 107 mΩ | 3.25 mH | POWER | 400 V | 120 V | 1 | 6 VA | EN, UL | THROUGH HOLE MOUNTED | NO | 17.75 mm | 18 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 | ||||
|
CVP11-024
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 4 kV | 3.25 mH | POWER | 400 V | 120 V | 2 | 6 VA | EN, UL | THROUGH HOLE MOUNTED | NO | 17.78 mm | 18.03 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 | |||||||
|
CVP11-004
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 1.5 kV | 1.3 mH | POWER | 375 V | 91 V | 2 | 3 | 6 VA | EN, UL | THROUGH HOLE MOUNTED | NO | 17.78 mm | 18.03 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 | ||||||
|
CVP11-007
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 3.75 kV | 17.5 V | 340 mA | 320 mΩ | 2.7 mH | POWER | 375 V | 100 V | 1 | 6 VA | EN, UL | THROUGH HOLE MOUNTED | NO | 17.78 mm | 18.03 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 | ||||
|
CVP11-072
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 6 W | 2.5 kV | 1.8 mH | POWER | 204 V | 120 V | 2 | 2 | EN, UL | THROUGH HOLE MOUNTED | NO | 17.75 mm | 18 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 | ||||||
|
CVP11-016
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 2.5 kV | 2.15 mH | POWER | 190 V | 90 V | 2 | 5 VA | EN, UL | THROUGH HOLE MOUNTED | NO | 17.78 mm | 18.03 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 | |||||||
|
CVP11-063
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 4 kV | 3.25 mH | POWER | 400 V | 120 V | 2 | 7 VA | EN, UL | THROUGH HOLE MOUNTED | NO | 17.75 mm | 18 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 | |||||||
|
CVP11-062
Cramer Magnetics
|
Check for Price | Contact Manufacturer | 4 kV | 3.3 V | 2 A | 12 mΩ | 3.25 mH | POWER | 400 V | 120 V | 1 | 6.6 VA | EN, UL | THROUGH HOLE MOUNTED | NO | 17.75 mm | 18 mm | 16 mm | CRAMER COIL AND TRANSFORMER CO INC | unknown | EAR99 |