Filter Your Search
1 - 10 of 1,434 results
|
CV622A434MG80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 430 nF | 200 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CV622C435MA30A4
Kyocera AVX Components
|
Check for Price | No | No | Active | 4.3 µF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CV622A304PA30A2
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 300 nF | 200 V | 100 % | C0G | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
CV622C395JG80A2
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 3.9 µF | 200 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CV622C135KG80A2
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.3 µF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CV622C305MG80A2
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 3 µF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CV622C185PG80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.8 µF | 200 V | 100 % | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
CV622C565KG30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 5.6 µF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CV622A124JA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 120 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CV622A244MA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 240 nF | 200 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |