Filter Your Search
1 - 10 of 61 results
|
CV+60K20B
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 1 W | VARISTOR | 60 V | 77 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8533.40.40.00 | |||||||||
|
CV60K10T-05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 400 mW | VARISTOR | 60 V | 16 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | UL | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | RADIAL | WIRE | 15 mm | 12.5 mm | 4.1 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | Radial | ||||
|
CV60K20B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1 W | VARISTOR | 60 V | 71 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 26 mm | 22.5 mm | 4.6 mm | STACKPOLE ELECTRONICS INC | compliant | Radial | , | |||||
|
CV60K20B-05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 1 W | VARISTOR | 60 V | 71 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | UL | 85 °C | -40 °C | 2 | BULK | Matte Tin (Sn) | RADIAL | WIRE | 26 mm | 22.5 mm | 4.6 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | Radial | ||||
|
CV60K5RL1
Keko Varicon doo
|
Check for Price | Active | VARISTOR | KEKO VARICON D O O | unknown | EAR99 | ||||||||||||||||||||||||||
|
CV60K14BL1
Bourns Inc
|
Check for Price | Yes | Active | 600 mW | VARISTOR | 60 V | 34 J | THROUGH HOLE MOUNT | NO | 85 V | 85 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 16.5 mm | 16.5 mm | 4.2 mm | BOURNS INC | compliant | Radial | RADIAL LEADED | |||||||||
|
CV60K05R
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 100 mW | VARISTOR | 60 V | 3 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN | RADIAL | WIRE | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED | ||||||||
|
CV60K10
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 60 V | 13 J | THROUGH HOLE MOUNT | NO | 85 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | , | |||||||||||||
|
CV60K07A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 250 mW | VARISTOR | 75 V | 9 J | THROUGH HOLE MOUNT | NO | 100 V | e3 | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | Matte Tin (Sn) | RADIAL | WIRE | STACKPOLE ELECTRONICS INC | compliant | RADIAL LEADED, LEAD FREE | |||||||||
|
CV60K20BL1
Bourns Inc
|
Check for Price | Yes | Active | 1 W | VARISTOR | 60 V | 71 J | THROUGH HOLE MOUNT | NO | 85 V | 85 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 22.5 mm | 22.5 mm | 4.6 mm | BOURNS INC | compliant | Radial | RADIAL LEADED |