Filter Your Search
1 - 1 of 1 results
|
CV01L-A3BR-1.000CQ
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 25 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | SYMMETRY 45/55 ALSO AVAILABLE | 3 V | 300 mV | 10 ns | NO | 150 ppm | 15 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | e3 | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | MATTE TIN OVER NICKEL | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-14/4 | compliant | Clock |