Filter Your Search
1 - 10 of 402 results
|
PM8208NL
Pulse Electronics Corporation
|
$0.9944 | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||
|
53100C
Murata Manufacturing Co Ltd
|
$1.4297 | Yes | Yes | Active | 1:100 | 100 Ω | 2 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 5300 | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 5.4 mm | 8.3 mm | L8.3XB7.2XH5.4 (mm) | 7.2 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP | Murata Electronics | ||||
|
P8205NLT
Pulse Electronics Corporation
|
$1.4509 | Yes | Yes | Active | 1:50 | 1.5 Ω | 500 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | CHIP | ||||||||
|
53050C
Murata Manufacturing Co Ltd
|
$1.4557 | Yes | Yes | Active | 1:50 | 50 Ω | 500 µH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 5300 | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 5.4 mm | 8.3 mm | L8.3XB7.2XH5.4 (mm) | 7.2 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP | Murata Electronics | ||||
|
P8207NLT
Pulse Electronics Corporation
|
$1.6157 | Yes | Yes | Active | 1:70 | 4.7 Ω | 980 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
P8206NLT
Pulse Electronics Corporation
|
$1.6157 | Yes | Yes | Active | 1:60 | 2.25 Ω | 720 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
PH9500.065NLT
Pulse Electronics Corporation
|
$1.7661 | Yes | Active | 1:65 | 1.62 Ω | 2 mH | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 8.8 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | compliant | CHIP | |||||||||||
|
P8208NLT
Pulse Electronics Corporation
|
$1.8116 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | Matte Tin (Sn) | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | CHIP | ||||||
|
P8208NL
Pulse Electronics Corporation
|
$1.8722 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | MATTE TIN | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||
|
P8203NLT
Pulse Electronics Corporation
|
$1.8740 | Yes | Yes | Active | 1:30 | 870 mΩ | 180 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |