Part Details for PM8208NL by Pulse Electronics Corporation
Overview of PM8208NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PM8208NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0469
|
Newark | Xfmr,current Sense 1:100 Npb/Tray |Pulse PM8208NL Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8420 | Buy Now |
DISTI #
553-PM8208NL-ND
|
DigiKey | CURR SENSE XFMR 1:100 10A SMD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
825 In Stock |
|
$0.8055 / $1.6700 | Buy Now |
DISTI #
PM8208NL
|
Avnet Americas | Current Sense Transformer 1:100 500Vrms 6Milliohms Prim. DCR 5.5Ohm Sec. DCR 10A 8-Pin SMD Tray - Trays (Alt: PM8208NL) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Container: Tray | 0 |
|
$0.7013 / $0.7975 | Buy Now |
DISTI #
673-PM8208NL
|
Mouser Electronics | Current Transformers XFMR,CURRENT SENSE 1:100 NPB RoHS: Compliant | 0 |
|
$0.7690 / $0.8680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2040 Package Multiple: 120 Container: Tray | 0Tray |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | P820X SMT Current Sense Transformer Series, Up To 10A, EE5 RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
PM8208NL
|
Avnet Americas | Current Sense Transformer 1:100 500Vrms 6Milliohms Prim. DCR 5.5Ohm Sec. DCR 10A 8-Pin SMD Tray - Trays (Alt: PM8208NL) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Container: Tray | 0 |
|
$0.7013 / $0.7975 | Buy Now |
Part Details for PM8208NL
PM8208NL CAD Models
PM8208NL Part Data Attributes:
|
PM8208NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM8208NL
Pulse Electronics Corporation
Current Sense Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Load Resistance | 5.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 10 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 7.21 mm |