Filter Your Search
1 - 7 of 7 results
|
CUDD16-02CBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 16 A | 895 mV | 25 ns | RECTIFIER DIODE | YES | 200 V | 125 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
CUDD16-02CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 8 A | 975 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY | 125 A | 1 | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | D2PAK-3/2 | 2018-01-30 | ||||||||||
|
CUDD16-02CBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 16 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PSSO-G2 | 8541.10.00.80 | |||||||||
|
CUDD16-02CTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 16 A | 895 mV | 25 ns | RECTIFIER DIODE | YES | 200 V | 125 A | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
CUDD16-02CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8 A | 975 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY | 125 A | 1 | R-PSSO-G2 | e3 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | D2PAK-3/2 | 2018-01-30 | ||||||||||
|
CUDD16-02C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8 A | 975 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PSSO-G2 | 8541.10.00.80 | TO-263 | 3 | |||||||
|
CUDD16-02CTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8 A | 975 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | D2PAK-3 | 8541.10.00.80 | TO-263 | 3 |