Filter Your Search
1 - 9 of 9 results
|
CU3023-000
TE Connectivity
|
Check for Price | Yes | Yes | Active | 1 kV | 12 AWG | -65 °C | 150 °C | unknown | SILVER | COPPER ALLOY | WIRE AND CABLE | 2.97 mm | 1 | 12 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||
|
CU3021-000
TE Connectivity
|
Check for Price | Yes | Obsolete | 1 kV | 12 AWG | -65 °C | 150 °C | unknown | SILVER | COPPER ALLOY | WIRE AND CABLE | 12 AWG | FLEXIBLE CORD AND FIXTURE WIRE | TE CONNECTIVITY LTD | ||||||||||||||||||||||||||||||||||||||||
|
CU3024PCAHLR008-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 24 | 2 | 20 µm | 2 | 40 mΩ | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | e3 | -20 °C | 60 °C | PLUG | MATTE TIN OVER NICKEL | RECTANGULAR | USB c | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.114 inch | 0.541 inch | 0.346 inch | compliant | CVILUX CORP | |||||||||||||
|
CU3024PBAHLR008-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 24 | 2 | 20 µm | 2 | 40 mΩ | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | e3 | -20 °C | 60 °C | PLUG | MATTE TIN OVER NICKEL | RECTANGULAR | USB c | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 15u inch | NICKEL | SURFACE MOUNT | 0.114 inch | 0.541 inch | 0.346 inch | compliant | CVILUX CORP | |||||||||||||
|
CU3024PAAHLR001-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 24 | 2 | 20 µm | 2 | 50 mΩ | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | -40 °C | 80 °C | PLUG | RECTANGULAR | USB2.0 C | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.6 mm | FLASH inch | NICKEL | SURFACE MOUNT | 0.112 inch | 0.61 inch | 0.346 inch | compliant | CVILUX CORP | ||||||||||||||
|
CU3024PAAHLR008-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 24 | 2 | 20 µm | 2 | 40 mΩ | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | e3 | -20 °C | 60 °C | PLUG | MATTE TIN OVER NICKEL | RECTANGULAR | USB c | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.114 inch | 0.541 inch | 0.346 inch | compliant | CVILUX CORP | |||||||||||||
|
CU3024SABALR001-LF
Cvilux Corporation
|
Check for Price | Yes | Active | compliant | CVILUX CORP | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CU3022-000
TE Connectivity
|
Check for Price | Yes | Active | 1 kV | 12 AWG | -65 °C | 150 °C | compliant | SILVER | COPPER ALLOY | WIRE AND CABLE | 2.97 mm | 1 | 12 AWG | FLEXIBLE CORD AND FIXTURE WIRE | TE CONNECTIVITY LTD | ||||||||||||||||||||||||||||||||||||||
|
CU3024PAAHLR002-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 24 | 2 | 20 µm | 2 | 50 mΩ | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | -40 °C | 80 °C | PLUG | RECTANGULAR | USB2.0 C | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.6 mm | FLASH inch | NICKEL | SURFACE MOUNT | 0.112 inch | 0.61 inch | 0.346 inch | compliant | CVILUX CORP |