Filter Your Search
1 - 1 of 1 results
|
CU10-14
XP Power
|
$26.0000 | Yes | Obsolete | 115 V | 24 V | 264 V | 85 V | 22.8 V | 25.2 V | 420 mA | 1 | NO | YES | ALSO OPERATES IN 120-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, SHORT CIRCUIT | HYBRID | 10 W | 1.514 s | R-XDMA-P4 | UL, EN, CSA | 65 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 65.02 mm | XP POWER LTD | compliant | EAR99 | 2020-06-08 | XP POWER |