Filter Your Search
1 - 9 of 9 results
|
P3CU-123R3ZLF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
P6CU-123R3ZLF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
P10CU-123R3ELF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | NO | 3.3 V | 12 V | 400 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 65 % | 13.2 V | 10.8 V | 1.2 % | 20 % | 1 | 1 | 3.399 V | 3.201 V | SHORT CIRCUIT | 0.02651 Vrms | 1.32 W | NO | R-PSMA-T6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 19.5 mm | 10.5 mm | 6 mm | PEAK ELECTRONICS GMBH | , | unknown | EAR99 | ||||
|
P10CU-123R3ZLF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | NO | 3.3 V | 12 V | 200 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | ALSO -3.3V VOUT IS AVAILABLE | 67 % | 13.2 V | 10.8 V | 1.2 % | 20 % | 1 | 2 | 3.399 V | 3.201 V | SHORT CIRCUIT | 0.02651 Vrms | 1.32 W | NO | R-PSMA-T6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 19.5 mm | 10.5 mm | 6 mm | PEAK ELECTRONICS GMBH | , | unknown | EAR99 | |||
|
P5CU-123R3ZLF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
PZ5CU-123R3E
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
P3CU-123R3ELF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
P6CU-123R3ELF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
P5CU-123R3ELF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | , | unknown | 8542.39.00.01 |