Filter Your Search
1 - 4 of 4 results
|
CTZ3E-30C-X-1-PF
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 25 V | 100 % | 1812 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | CTZ3 | 30 pF | 4.5 pF | SURFACE MOUNT | CTZ3 | 85 °C | -40 °C | VERTICAL | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | compliant | EAR99 | 8532.30.00.10 | |||||
|
CTZ3E-30C-X1-PF
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 25 V | 100 % | 1812 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | No | 30 pF | 4.5 pF | SURFACE MOUNT | No | 85 °C | -40 °C | VERTICAL | SMT | TR, 7 INCH | YES | GULL WING | 1.8 mm | 4.5 mm | 3.2 mm | KYOCERA CORP | , 1812 | unknown | |||||||
|
CTZ3E-30C-X1-PF
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 25 V | 100 % | 1812 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | No | 30 pF | 4.5 pF | SURFACE MOUNT | No | 85 °C | -40 °C | VERTICAL | SMT | TR, 7 INCH | YES | GULL WING | 1.8 mm | 4.5 mm | 3.2 mm | KYOCERA CORP | , 1812 | unknown | EAR99 | 8532.30.00.10 | |||||
|
CTZ3E-30C-X1-PF
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 25 V | 100 % | 1812 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | CTZ3 | 30 pF | 4.5 pF | SURFACE MOUNT | CTZ3 | 85 °C | -40 °C | VERTICAL | SMT | TR, 7 INCH | YES | NOT SPECIFIED | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | compliant |