Filter Your Search
1 - 8 of 8 results
|
CTX5-2A-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.06 µH | 21 mΩ | 25 % | YES | 100 kHz | IRON | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | ON CIRCLE | ONE SURFACE | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CTCTX5-2A
Central Technologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | CENTRAL TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
CTX5-2A-R
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | COILTRONICS | |||||||||||||||||||||||||||||
|
CTX5-2A-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.06 µH | 21 mΩ | 25 % | YES | 100 kHz | 4.34 A | IRON | 3535 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | ONE SURFACE | 5.97 mm | 8.89 mm | 8.89 mm | EATON CORP | ROHS COMPLIANT | compliant | Eaton | |||||
|
CTX5-2A-R
Eaton Electronics
|
Check for Price | Active | COILTRONICS INC | unknown | Eaton | ||||||||||||||||||||||||||||||||
|
CTX5-2A
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 5 µH | 18 mΩ | 25 % | YES | 100 kHz | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 85 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | ON CIRCLE | NO LEAD | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CTX5-2A
Eaton Electronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 5 µH | 18 mΩ | 25 % | YES | 100 kHz | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 85 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | ON CIRCLE | NO LEAD | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CTX5-2A
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5 µH | 21 mΩ | 25 % | YES | 100 kHz | 4.34 A | IRON | 3535 | COMMON MODE CHOKE | 1 | NO | PARALLEL CONNECTED | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | ON CIRCLE | FLAT | 5.97 mm | 8.89 mm | 8.89 mm | COOPER INDUSTRIES | 3535 | unknown | EAR99 | 8504.50.80.00 |