Filter Your Search
1 - 1 of 1 results
|
CTTKFR1206FTF1R87
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.87 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CTTKFR | 70 °C | CTTKFR | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |