Parametric results for: CTTKFR1206FTE2611 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cttkfr1206fte2611
Select parts from the table below to compare.
Compare
Compare
CTTKFR1206FTE2611
Central Technologies
Check for Price Yes Yes Obsolete 2.61 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CTTKFR 70 °C CTTKFR YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) WRAPAROUND 550 µm 3.1 mm 1.55 mm CENTRAL TECHNOLOGIES CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30