Filter Your Search
1 - 1 of 1 results
|
CTLTVS12PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 V | 18 V | 1 µA | 12 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | LOW CAPACITANCE | 14 V | 35 W | 9 V | R-PBCC-N2 | e3 | IEC-61000-4-2, 4-4 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | MATTE TIN OVER NICKEL | NO LEAD | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-30 |