Filter Your Search
1 - 1 of 1 results
|
CTF6-ZA0B1C450-30.000KD6
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 30 kHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 |