Filter Your Search
1 - 2 of 2 results
|
CTF5-A2C5-60-32.768KD12.5
Cardinal Components
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.0162 % | 5 PPM/YEAR | 60 kΩ | 12.5 pF | D1.4XH5.3 (mm)/D0.055XH0.209 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D1.4XH5.3 (mm)/D0.055XH0.209 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.10 | ||
|
CTF5-A2C5-60-32.768KD6
Cardinal Components
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.0162 % | 5 PPM/YEAR | 60 kΩ | 6 pF | D1.4XH5.3 (mm)/D0.055XH0.209 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D1.4XH5.3 (mm)/D0.055XH0.209 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.10 |