Filter Your Search
1 - 1 of 1 results
|
CTDT3316PF-473
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 110 mΩ | 20 % | YES | 100 kHz | 1 A | 16 MHz | 5137 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |