Filter Your Search
1 - 2 of 2 results
|
CTDO3316PF-683
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.5 A | 10 MHz | 5137 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 5.21 mm | 12.95 mm | 9.4 mm | CENTRAL TECHNOLOGIES | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO3316PF-683HC
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 300 mΩ | 20 % | YES | 100 kHz | 1.5 A | 9 MHz | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |