Filter Your Search
1 - 1 of 1 results
|
CTDD3120DF-1505-D1K-3M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 24 V | 12 V | 4.85 V | 5.15 V | 2 | NO | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-MDMA-P10 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CENTRAL TECHNOLOGIES | MODULE | ROHS COMPLIANT, METAL PACKAGE-23/10 | 23/10 | compliant | EAR99 |