Filter Your Search
1 - 1 of 1 results
|
CTDD2710SF-1209-D1K-1
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 12 V | 9 V | 12.6 V | 11.4 V | 8.73 V | 9.27 V | 2 | NO | NO | -9V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-PSMA-P5 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | CENTRAL TECHNOLOGIES | SFM | ROHS COMPLIANT, PLASTIC, SIP-10/5 | 10/5 | compliant | EAR99 |