Filter Your Search
1 - 1 of 1 results
|
CTDD2210SF-4815-D1.5K-2
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 48 V | 15 V | 72 V | 36 V | 14.55 V | 15.45 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 2 W | R-PSMA-P7 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | CENTRAL TECHNOLOGIES | MODULE | ROHS COMPLIANT, PLASTIC PACKAGE-8 | 8 | compliant | EAR99 |