Parametric results for: CTA12-800TWPT under TRIACs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cta12800twpt
Select parts from the table below to compare.
Compare
Compare
CTA12-800TWPT
Cynergy3 Components
Check for Price Yes Obsolete 5 µA 10 mA 5 mA 800 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 20 V/us 1.3 V TO-220AB R-PSFM-T3 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE CYNERGY3 COMPONENTS LTD TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80
CTA12-800TWPT
Crydom Inc
Check for Price Yes Transferred 5 µA 10 mA 5 mA 800 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 20 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE CRYDOM INC TO-220AB FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99 8541.30.00.80