Filter Your Search
1 - 1 of 1 results
|
CT-6EF100OHM(101)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 7.07 V | e3 | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | BULK | 220 deg | Tin (Sn) | WIRE | 450 µm | 5.52 mm | 10.5 mm | 7.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant |