Filter Your Search
1 - 10 of 49 results
![]() |
CT2565FP
Dynex Semiconductor
|
Check for Price | Obsolete | 0 | 16 | 1 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | BUILT-IN SELF TEST | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-XQIP-P78 | Not Qualified | 125 °C | -55 °C | 78 | UNSPECIFIED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 6.4 mm | 41.91 mm | 53 mm | GEC PLESSEY SEMICONDUCTORS | QFP | QIP, | 78 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CT2566
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | CMOS | PLESSEY SEMICONDUCTORS LTD | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT2565-001-1
Cobham PLC
|
Check for Price | No | Active | 16 | 1 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 70 mA | 5.5 V | 4.5 V | MILITARY | R-MQIP-P78 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 78 | METAL | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | 6.35 mm | 41.91 mm | 53.34 mm | COBHAM PLC | QIP, QUIP78B,1.5/1.7 | unknown | 8542.31.00.01 | |||||||||||||||||
|
CT2565-001-2
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | NO | 5 V | HYBRID | 70 mA | MILITARY | R-MQIP-P78 | Not Qualified | e0 | 125 °C | -55 °C | 78 | METAL | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QIP, QUIP78B,1.5/1.7 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
![]() |
CT2565-201-1
Cobham Power Products
|
Check for Price | Transferred | 16 | 0.125 MBps | 12 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-MDFP-F82 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 82 | METAL | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 4.572 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 82 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CT2565-001-2
Cobham PLC
|
Check for Price | No | Active | 16 | 1 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 70 mA | 5.5 V | 4.5 V | MILITARY | R-MQIP-P78 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 78 | METAL | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | 6.35 mm | 41.91 mm | 53.34 mm | COBHAM PLC | QIP, QUIP78B,1.5/1.7 | unknown | 8542.31.00.01 | |||||||||||||||||
|
CT256M550SSD1
Micron Technology Inc
|
Check for Price | Yes | Active | MICRON TECHNOLOGY INC | , | compliant | 8542.32.00.51 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT256M4SSD2BAA
Micron Technology Inc
|
Check for Price | Yes | Active | MICRON TECHNOLOGY INC | , | compliant | 8542.32.00.51 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
CT2565-201-2
Cobham Power Products
|
Check for Price | Transferred | 16 | 0.125 MBps | 12 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-MDFP-F82 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 82 | METAL | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 4.572 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 82 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CT256M225
Micron Technology Inc
|
Check for Price | Active | NO | CMOS | 2.199 Tbit | FLASH CARD | 8 | 1 | 256000000000 | 274.8779 G | ASYNCHRONOUS | 256GX8 | 5 V | 5 V | COMMERCIAL | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | 9.5 mm | 69.85 mm | 100.2 mm | MICRON TECHNOLOGY INC | CARD-22 | compliant | 8542.32.00.51 | EAR99 |