Filter Your Search
1 - 10 of 24 results
|
CT2542
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | NO | HYBRID | MILITARY | R-MQIP-P78 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 78 | METAL | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QIP, QUIP78B,1.5/1.7 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
CT2542-001-1
Cobham PLC
|
Check for Price | Active | 16 | 12 | 1 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15V SUPPLY | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-MQIP-P78 | Not Qualified | 125 °C | -55 °C | 78 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 6.35 mm | 41.91 mm | 53.34 mm | COBHAM PLC | DIP, | unknown | 8542.31.00.01 | |||||||||
|
CT2542-201-1
Cobham PLC
|
Check for Price | Active | 16 | 12 | 1 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15V SUPPLY | NO | ASYNC, BIT; UART | BIPH-LEVEL (MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F82 | Not Qualified | 125 °C | -55 °C | 82 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 4.5974 mm | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | |||||||||||
|
CT2542
Cobham Power Products
|
Check for Price | Transferred | 16 | 12 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15V SUPPLY | NO | MIL STD 1553B | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-MQIP-P78 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 78 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 6.35 mm | 41.91 mm | 53.34 mm | AEROFLEX PLAINVIEW | DIP, | unknown | 8542.31.00.01 | QIP | 78 | |||||||
|
CT2542-FP
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | YES | HYBRID | MILITARY | R-XDFP-F82 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 82 | CERAMIC | DFP | FL82,1.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL82,1.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
CT2542-201-2
Cobham PLC
|
Check for Price | Active | 16 | 12 | 1 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15V SUPPLY | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F82 | Not Qualified | 125 °C | -55 °C | 82 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 4.5974 mm | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | |||||||||||
|
CT2542-001-1
Cobham Power Products
|
Check for Price | Transferred | 16 | 12 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15V SUPPLY | NO | MIL STD 1553B | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-MQIP-P78 | Not Qualified | 125 °C | -55 °C | 78 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 6.35 mm | 41.91 mm | 53.34 mm | AEROFLEX PLAINVIEW | DIP, | unknown | 8542.31.00.01 | QIP | 78 | ||||||||
|
CT2542-701
Cobham Power Products
|
Check for Price | Transferred | 16 | 12 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15V SUPPLY | NO | MIL STD 1553B | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-MQIP-P78 | Not Qualified | 85 °C | -40 °C | 78 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 6.35 mm | 41.91 mm | 53.34 mm | AEROFLEX PLAINVIEW | DIP, | unknown | 8542.31.00.01 | QIP | 78 | ||||||||
|
CT2542-FP
Cobham PLC
|
Check for Price | No | Active | 16 | 12 | 1 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15V SUPPLY | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F82 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 82 | UNSPECIFIED | DFP | FL82,1.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 4.5974 mm | COBHAM PLC | DFP, FL82,1.6 | unknown | 8542.31.00.01 | ||||||
|
CT2542-201-1
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | , | unknown | 8542.31.00.01 |