Filter Your Search
1 - 10 of 29 results
|
CT-2512-001-2
Cobham Power Products
|
Check for Price | Transferred | 16 | 12 | 0.125 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15 AND 15V SUPPLY | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-MQIP-P78 | Not Qualified | 125 °C | -55 °C | 78 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 6.4 mm | 41.91 mm | 53.34 mm | AEROFLEX PLAINVIEW | QIP | DIP, | 78 | unknown | 8542.31.00.01 | ||||||||
|
CT2512-FP
Cobham Power Products
|
Check for Price | Transferred | 16 | 12 | 0.125 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | IT ALSO REQUIRES -15 AND 15V SUPPLY | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F82 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 82 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 4.826 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 82 | unknown | 8542.31.00.01 | ||||||||||
|
CT2512-FP-PCB
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CT2512-FP
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 12 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | HYBRID | NO | MIL STD 1553 | 1 | 5.25 V | 4.75 V | MILITARY | R-CDFP-F82 | Not Qualified | e0 | 125 °C | -55 °C | 82 | CERAMIC, METAL-SEALED COFIRED | DFP | FL82,1.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DFP, FL82,1.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
CT2512-FP-PCB
Cobham Power Products
|
Check for Price | Transferred | 16 | 12 | 0.125 MBps | 12 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRE -15V AND 15V SUPPLY | NO | MIL STD 1553B | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F82 | Not Qualified | 125 °C | -55 °C | 82 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 6.35 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 82 | unknown | 8542.31.00.01 | |||||||||||
|
CT-2512-201-2
Cobham Power Products
|
Check for Price | Transferred | 16 | 12 | 0.125 MBps | 12 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15 AND 15V SUPPLY | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-MDFP-F82 | Not Qualified | 125 °C | -55 °C | 82 | METAL | QFF | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | 40.64 mm | 55.62 mm | AEROFLEX PLAINVIEW | DFP | QFF, | 82 | unknown | 8542.31.00.01 | ||||||||
|
CT2512
Cobham PLC
|
Check for Price | No | Active | 16 | 12 | 1 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | IT ALSO REQUIRES -15 AND 15V SUPPLY | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 260 mA | 5.5 V | 4.5 V | MILITARY | R-XQIP-P78 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 78 | UNSPECIFIED | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | 6.35 mm | 41.91 mm | 53.34 mm | COBHAM PLC | QIP, QUIP78B,1.5/1.7 | unknown | 8542.31.00.01 | |||||
|
CT2512
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | NO | HYBRID | 260 mA | R-MQIP-P78 | Not Qualified | e0 | 38535Q/M;38534H;883B | 78 | METAL | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QIP, QUIP78B,1.5/1.7 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
CT-2512-001-1
Cobham PLC
|
Check for Price | Active | 16 | 12 | 0.125 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO REQUIRES -15 AND 15V SUPPLY | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-MDIP-P78 | Not Qualified | 125 °C | -55 °C | 78 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 6.4 mm | 41.91 mm | 53.34 mm | COBHAM PLC | DIP, | unknown | 8542.31.00.01 | ||||||||||
|
CT-2512-201-3
Cobham PLC
|
Check for Price | Active | 16 | 12 | 1 MBps | 12 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-PDFP-F82 | Not Qualified | 125 °C | -55 °C | 82 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | 40.64 mm | 55.62 mm | COBHAM PLC | DFP, | unknown | 8542.31.00.01 |