Filter Your Search
1 - 7 of 7 results
|
CT220E
Central Semiconductor Corp
|
Check for Price | No | Active | 205 V | 230 V | DIAC | SINGLE | e0 | 150 °C | -65 °C | ISOLATED | 1 | LONG FORM | NO | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
CT220802
Powerex Power Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 kA | 4 mA | 50 mA | 800 V | 30 A | SCR | SINGLE WITH BUILT-IN ISOLATED DIODE | 500 V/us | 3 V | 400 A | 4 mA | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | 2A-2K | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | unknown | EAR99 | FLANGE MOUNT, R-PUFM-X5 | 8541.30.00.80 | |||||||||||||||||||||||||
|
CT2200
Zarlink Semiconductor Inc
|
Check for Price | Obsolete | R-PDIP-T24 | e0 | Not Qualified | 65 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | DP-24 | 8542.39.00.01 | PARALLEL | SEGMENT | LED DISPLAY DRIVER | NO | 2-DIGIT | 1 | 7 | DIP | 5.5 V | 4.5 V | 5 V | MOS | COMMERCIAL | ||||||||||||||||||||||||||||||
|
CT2200
Plessey Semiconductors Ltd
|
Check for Price | No | Transferred | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | DIP-24 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT2200
Microsemi Corporation
|
Check for Price | Obsolete | R-PDIP-T24 | e0 | Not Qualified | 65 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | DIP, | 8542.39.00.01 | PARALLEL | SEGMENT | LED DISPLAY DRIVER | NO | 2-DIGIT | 1 | 7 | DIP | 5.5 V | 4.5 V | 5 V | MOS | COMMERCIAL | DIP | 24 | ||||||||||||||||||||||||||||
|
CT2200
Dynex Semiconductor
|
Check for Price | No | Transferred | COMMON-ANODE | R-PDIP-T24 | e0 | Not Qualified | 65 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | DIP, DIP24,.6 | 8542.39.00.01 | SEGMENT | 13 | DIP | MOS | COMMERCIAL | DIP24,.6 | 2.54 mm | ||||||||||||||||||||||||||||||||||
|
CT220402
Powerex Power Semiconductors
|
Check for Price | Active | 1.8 V | 20 kA | 4 mA | 50 mA | SCR | 3 V | 400 A | 400 V | 125 °C | -40 °C | G | 2A-2K | POWEREX INC | unknown | EAR99 | , |