Filter Your Search
1 - 3 of 3 results
|
CT156F18-5-DB
Pancon Corporation
|
Check for Price | End Of Life | 5 | 1 | 10 mΩ | 8 A | FEMALE | CABLE | POLYAMIDE6/6 | AU | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | e4 | UL | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | Gold (Au) | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.33 inch | 0.77 inch | 0.78 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||
|
CT156F18-5-DA
Pancon Corporation
|
Check for Price | Obsolete | 5 | 1 | 8 A | FEMALE | CABLE | POLYAMIDE6/6 | AU | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 5.783 N | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | 6.672 N | UL, CSA | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.33 inch | 0.77 inch | 0.78 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||
|
CT156F18-5-D
Pancon Corporation
|
Check for Price | Yes | Obsolete | 5 | 1 | 10 mΩ | 8 A | FEMALE | CABLE | POLYAMIDE6/6 | NOT SPECIFIED | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | UL | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.33 inch | 0.77 inch | 0.78 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |