Filter Your Search
1 - 10 of 898 results
|
CT156F22-10-C
Pancon Corporation
|
Check for Price | Obsolete | 10 | 1 | 10 mΩ | 6.5 A | FEMALE | CABLE | POLYAMIDE6/6 | SN ON NI | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | UL | 94V-2 | -55 °C | 105 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.35 inch | 0.77 inch | 1.72 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
CT156F22-23-C
Pancon Corporation
|
Check for Price | Obsolete | 23 | 1 | 10 mΩ | 6.5 A | FEMALE | CABLE | POLYAMIDE6/6 | SN | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | e4 | UL | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | Gold (Au) | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.33 inch | 0.77 inch | 3.588 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||
|
CT156F20-22-QB
Pancon Corporation
|
Check for Price | End Of Life | 22 | 1 | 7.5 A | FEMALE | CABLE | POLYAMIDE6/6 | AU | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 5.783 N | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | 6.672 N | e4 | UL, CSA | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.33 inch | 0.77 inch | 3.432 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||
|
CT156F18-16-QA
Pancon Corporation
|
Check for Price | Obsolete | 16 | 1 | 8 A | FEMALE | CABLE | POLYAMIDE6/6 | AU | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 5.783 N | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | 6.672 N | UL, CSA | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.33 inch | 0.77 inch | 2.496 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||
|
CT156F22-8-T
Pancon Corporation
|
Check for Price | End Of Life | 8 | 1 | 6.5 A | FEMALE | CABLE | POLYAMIDE6/6 | SN | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 5.783 N | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | 6.672 N | e4 | UL, CSA | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 200u inch | IDC | 0.33 inch | 0.77 inch | 1.248 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||
|
CT156F20-2-CB
Pancon Corporation
|
Check for Price | End Of Life | 2 | 1 | 7.5 A | FEMALE | CABLE | POLYAMIDE6/6 | AU | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 5.783 N | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | 6.672 N | e4 | UL, CSA | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.33 inch | 0.77 inch | 0.312 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||
|
CT156F18-6-CA
Pancon Corporation
|
Check for Price | Obsolete | 6 | 1 | 8 A | FEMALE | CABLE | POLYAMIDE6/6 | AU | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 5.783 N | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | 6.672 N | UL, CSA | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.33 inch | 0.77 inch | 0.936 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||
|
CT156F18-6-CB
Pancon Corporation
|
Check for Price | End Of Life | 6 | 1 | 10 mΩ | 8 A | FEMALE | CABLE | POLYAMIDE6/6 | AU | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | e4 | UL | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | Gold (Au) | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.33 inch | 0.77 inch | 0.936 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||
|
CT156F24-20-QA
Pancon Corporation
|
Check for Price | Obsolete | 20 | 1 | 5 A | FEMALE | CABLE | POLYAMIDE6/6 | AU | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 5.783 N | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | 6.672 N | UL, CSA | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.33 inch | 0.77 inch | 3.12 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||
|
CT156F24-12-TA
Pancon Corporation
|
Check for Price | Obsolete | 12 | 1 | 5 A | FEMALE | CABLE | POLYAMIDE6/6 | AU | BOARD CONNECTOR | DAISY CHAIN | 3000VAC V | NO | 5.783 N | 0.04 inch | 5 GΩ | POLARIZED HOUSING | 18 AWG | 26 AWG | 6.672 N | UL, CSA | 94V-2 | -55 °C | 85 °C | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.33 inch | 0.77 inch | 1.872 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |