Filter Your Search
1 - 10 of 73 results
|
ACT15530PI
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | COBHAM PLC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||
|
ACT15530NM
Cobham PLC
|
Check for Price | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | MILITARY | X-XUUC-N24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | COBHAM PLC | DIE, | unknown | 8542.39.00.01 | |||||||||||||
|
ACT15530PS
Cobham PLC
|
Check for Price | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | Not Qualified | COBHAM PLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
ACT15530CC
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | COMMERCIAL | R-CDIP-T24 | e0 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.6 mm | COBHAM PLC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||
|
ACT15530LC
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | CMOS | COMMERCIAL | S-XQCC-N28 | e0 | Not Qualified | 70 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | |||||||||||
|
ACT15530NI
Cobham Power Products
|
Check for Price | Transferred | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | X-XUUC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | AEROFLEX PLAINVIEW | DIE, | unknown | 8542.39.00.01 | DIE | 24 | |||||||||||
|
ACT15530FB
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | CMOS | MILITARY | R-XDFP-F24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL24,.4 | unknown | 8542.39.00.01 | ||||||||||
|
ACT15530FM
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | MILITARY | R-CDFP-F24 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 10.16 mm | 15.24 mm | 2.67 mm | COBHAM PLC | DFP, FL24,.4 | unknown | 8542.39.00.01 | ||||
|
ACT15530CB
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | CMOS | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
ACT15530FI
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-CDFP-F24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 10.16 mm | 15.24 mm | 2.67 mm | COBHAM PLC | DFP, FL24,.4 | unknown | 8542.39.00.01 |